Microchip, 8bit AVR, ATmega Microcontroller, 10MHz, 16 kB Flash, 40-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
127-8252
Mfr. Part No.:
ATMEGA164PV-10PU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATmega

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

10MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Height

4.44mm

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Width

13.97mm

Dimensions

52.57 x 13.97 x 4.44mm

Pulse Width Modulation

1 (6 Channel)

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

52.57mm

ADCs

1(8 x 10 bit)

COO (Country of Origin):
TH