Microchip ATMEGA162V-8PU, 8bit AVR Microcontroller, ATmega, 8MHz, 16 kB Flash, 40-Pin PDIP
- RS Stock No.:
- 127-8244
- Mfr. Part No.:
- ATMEGA162V-8PU
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 127-8244
- Mfr. Part No.:
- ATMEGA162V-8PU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | ATmega | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 40 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 8MHz | |
| RAM Size | 1 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Length | 52.57mm | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Pulse Width Modulation | 1 (6 Channel) | |
| Instruction Set Architecture | RISC | |
| Dimensions | 52.57 x 13.97 x 4.44mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 4.44mm | |
| Width | 13.97mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name ATmega | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 40 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 8MHz | ||
RAM Size 1 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Length 52.57mm | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Pulse Width Modulation 1 (6 Channel) | ||
Instruction Set Architecture RISC | ||
Dimensions 52.57 x 13.97 x 4.44mm | ||
Minimum Operating Temperature -40 °C | ||
Height 4.44mm | ||
Width 13.97mm | ||
- COO (Country of Origin):
- US
