Microchip ATMEGA16-16PU, 8bit AVR Microcontroller, ATmega, 16MHz, 16 kB Flash, 40-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
127-8240
Mfr. Part No.:
ATMEGA16-16PU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATmega

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

16MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Typical Operating Supply Voltage

4.5 → 5.5 V

Number of UART Channels

0

Number of I2C Channels

0

Number of CAN Channels

0

Number of USART Channels

1

Height

4.44mm

Width

13.97mm

Number of ADC Units

1

Dimensions

52.57 x 13.97 x 4.44mm

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

1 (4 Channel)

ADCs

8 x 10 bit

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

Program Memory Type

Flash

Length

52.57mm

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy