Microchip ATMEGA128-16MU, 8bit AVR Microcontroller, ATmega, 16MHz, 128 kB Flash, 64-Pin VQFN
- RS Stock No.:
- 127-8228
- Mfr. Part No.:
- ATMEGA128-16MU
- Brand:
- Microchip
- RS Stock No.:
- 127-8228
- Mfr. Part No.:
- ATMEGA128-16MU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | ATmega | |
| Package Type | VQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 16MHz | |
| RAM Size | 4 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 2 x 8/16 bit | |
| Number of SPI Channels | 1 | |
| Number of CAN Channels | 0 | |
| Number of USART Channels | 2 | |
| Number of UART Channels | 2 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 4.5 → 5.5 V | |
| Length | 9.1mm | |
| ADCs | 8 x 10 bit | |
| Number of Ethernet Channels | 0 | |
| Pulse Width Modulation | 1 (2 x 8 bit), 1 (6 x 16 bit) | |
| Program Memory Type | Flash | |
| Height | 0.95mm | |
| Width | 9.1mm | |
| Dimensions | 9.1 x 9.1 x 0.95mm | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name ATmega | ||
Package Type VQFN | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 16MHz | ||
RAM Size 4 kB | ||
USB Channels 0 | ||
Number of PWM Units 2 x 8/16 bit | ||
Number of SPI Channels 1 | ||
Number of CAN Channels 0 | ||
Number of USART Channels 2 | ||
Number of UART Channels 2 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 4.5 → 5.5 V | ||
Length 9.1mm | ||
ADCs 8 x 10 bit | ||
Number of Ethernet Channels 0 | ||
Pulse Width Modulation 1 (2 x 8 bit), 1 (6 x 16 bit) | ||
Program Memory Type Flash | ||
Height 0.95mm | ||
Width 9.1mm | ||
Dimensions 9.1 x 9.1 x 0.95mm | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- US
