Microchip AT91SAM9G45C-CU, 32bit ARM926EJ-S Microcontroller, AT91, 400MHz, 64 kB ROM, 324-Pin TFBGA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
127-8181
Mfr. Part No.:
AT91SAM9G45C-CU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

AT91

Package Type

TFBGA

Mounting Type

Surface Mount

Pin Count

324

Device Core

ARM926EJ-S

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

400MHz

RAM Size

64 kB

USB Channels

3

Number of PWM Units

1

Typical Operating Supply Voltage

0.9 → 1.1 V

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Program Memory Type

ROM

Pulse Width Modulation

1 (4 x 16 bit)

Dimensions

15.05 x 15.05 x 0.8mm

Width

15.05mm

Height

0.8mm

ADCs

1(8 x 10 bit)

Length

15.05mm

Instruction Set Architecture

ARM

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy