Microchip, 32bit ARM926EJ-S, AT91 Microcontroller, 400MHz, 64 kB Boot ROM, 217-Pin BGA

Bulk discount available

Subtotal (1 unit)*

£10.41

(exc. VAT)

£12.49

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 24£10.41
25 - 99£9.89
100 +£9.42

*price indicative

Packaging Options:
RS Stock No.:
127-8180
Mfr. Part No.:
AT91SAM9G25-CU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

AT91

Package Type

BGA

Mounting Type

Surface Mount

Pin Count

217

Device Core

ARM926EJ-S

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

400MHz

RAM Size

32 kB

USB Channels

3

Number of PWM Units

1 x 16 bit

Typical Operating Supply Voltage

0.9 → 1.1 V

Dimensions

15.05 x 15.05 x 0.9mm

Instruction Set Architecture

ARM

Number of ADC Units

1

Program Memory Type

Boot ROM

Minimum Operating Temperature

-40 °C

Length

15.05mm

Height

0.9mm

Width

15.05mm

ADCs

12 x 10 bit

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (4 x 16 bit)

COO (Country of Origin):
CN