Microchip, 8bit AVR, AT90 Microcontroller, 16MHz, 8 kB Flash, 24-Pin SOIC

Subtotal (1 pack of 2 units)*

£1.51

(exc. VAT)

£1.812

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
2 +£0.755£1.51

*price indicative

Packaging Options:
RS Stock No.:
127-8160
Mfr. Part No.:
AT90PWM2B-16SU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

AT90

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

24

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

16MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Height

2.35mm

Pulse Width Modulation

1 (4 x 12 bit)

Dimensions

15.6 x 7.6 x 2.35mm

Width

7.6mm

Instruction Set Architecture

RISC

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

ADCs

1(9 x 10 bit)

Length

15.6mm

Program Memory Type

Flash

COO (Country of Origin):
PH