Microchip, 8bit 8051, AT89LP Microcontroller, 20MHz, 4 kB Flash, 20-Pin PDIP
- RS Stock No.:
- 127-6632
- Mfr. Part No.:
- AT89LP4052-20PU
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 127-6632
- Mfr. Part No.:
- AT89LP4052-20PU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | AT89LP | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 20 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 256 B | |
| USB Channels | 0 | |
| Number of PWM Units | 1 x 8 bit | |
| Typical Operating Supply Voltage | 2.4 → 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Length | 26.92mm | |
| Height | 4.95mm | |
| Width | 7.11mm | |
| Instruction Set Architecture | CISC | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 26.92 x 7.11 x 4.95mm | |
| Pulse Width Modulation | 1 (2 x 8 bit) | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name AT89LP | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 20 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 4 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 256 B | ||
USB Channels 0 | ||
Number of PWM Units 1 x 8 bit | ||
Typical Operating Supply Voltage 2.4 → 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Length 26.92mm | ||
Height 4.95mm | ||
Width 7.11mm | ||
Instruction Set Architecture CISC | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 26.92 x 7.11 x 4.95mm | ||
Pulse Width Modulation 1 (2 x 8 bit) | ||
