Microchip, 8bit 8051, AT89 Microcontroller, 24MHz, 2 kB Flash, 20-Pin SOIC
- RS Stock No.:
- 127-6613
- Mfr. Part No.:
- AT89C2051-24SU
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 127-6613
- Mfr. Part No.:
- AT89C2051-24SU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | AT89 | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 2 kB | |
| Maximum Frequency | 24MHz | |
| RAM Size | 128 B | |
| USB Channels | 0 | |
| Typical Operating Supply Voltage | 4 → 6 V | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Length | 13mm | |
| Height | 2.35mm | |
| Width | 7.6mm | |
| Instruction Set Architecture | CISC | |
| Dimensions | 13 x 7.6 x 2.35mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name AT89 | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 2 kB | ||
Maximum Frequency 24MHz | ||
RAM Size 128 B | ||
USB Channels 0 | ||
Typical Operating Supply Voltage 4 → 6 V | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Length 13mm | ||
Height 2.35mm | ||
Width 7.6mm | ||
Instruction Set Architecture CISC | ||
Dimensions 13 x 7.6 x 2.35mm | ||
Minimum Operating Temperature -40 °C | ||
