Microchip, 32bit AVR32, AT32 Microcontroller, 66MHz, 64 kB Flash, 100-Pin TQFP
- RS Stock No.:
- 127-6588
- Mfr. Part No.:
- AT32UC3C164C-AUT
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 127-6588
- Mfr. Part No.:
- AT32UC3C164C-AUT
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | AT32 | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | AVR32 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 66MHz | |
| RAM Size | 16 kB | |
| USB Channels | 1 x Device, 1 x Host | |
| Number of PWM Units | 1 | |
| Typical Operating Supply Voltage | 3.3 V, 5 V | |
| Maximum Operating Temperature | +85 °C | |
| Pulse Width Modulation | 1(4 x 20 bit) | |
| Dimensions | 14 x 14 x 1.05mm | |
| Width | 14mm | |
| Number of ADC Units | 1 | |
| Height | 1.05mm | |
| ADCs | 1(16 x 12 bit) | |
| Instruction Set Architecture | DSP, RISC | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Length | 14mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name AT32 | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core AVR32 | ||
Data Bus Width 32bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 66MHz | ||
RAM Size 16 kB | ||
USB Channels 1 x Device, 1 x Host | ||
Number of PWM Units 1 | ||
Typical Operating Supply Voltage 3.3 V, 5 V | ||
Maximum Operating Temperature +85 °C | ||
Pulse Width Modulation 1(4 x 20 bit) | ||
Dimensions 14 x 14 x 1.05mm | ||
Width 14mm | ||
Number of ADC Units 1 | ||
Height 1.05mm | ||
ADCs 1(16 x 12 bit) | ||
Instruction Set Architecture DSP, RISC | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Length 14mm | ||
