Microchip AT32UC3B1128-AUT, 32bit AVR32 Microcontroller, AT32, 60MHz, 128 kB Flash, 48-Pin TQFP
- RS Stock No.:
- 127-6584
- Mfr. Part No.:
- AT32UC3B1128-AUT
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 127-6584
- Mfr. Part No.:
- AT32UC3B1128-AUT
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | AT32 | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | AVR32 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 60MHz | |
| RAM Size | 32 kB | |
| USB Channels | 1 x Device, 1 x Host | |
| Number of PWM Units | 1 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Program Memory Type | Flash | |
| Pulse Width Modulation | 1(7 x 20 bit) | |
| Dimensions | 7 x 7 x 1.05mm | |
| Width | 7mm | |
| Height | 1.05mm | |
| ADCs | 1(8 x 10 bit) | |
| Length | 7mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name AT32 | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Device Core AVR32 | ||
Data Bus Width 32bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 60MHz | ||
RAM Size 32 kB | ||
USB Channels 1 x Device, 1 x Host | ||
Number of PWM Units 1 | ||
Typical Operating Supply Voltage 3.3 V | ||
Program Memory Type Flash | ||
Pulse Width Modulation 1(7 x 20 bit) | ||
Dimensions 7 x 7 x 1.05mm | ||
Width 7mm | ||
Height 1.05mm | ||
ADCs 1(8 x 10 bit) | ||
Length 7mm | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
