Microchip AT32UC3A1128-AUT, 32bit AVR32 Microcontroller, AT32, 66MHz, 128 kB Flash, 100-Pin TQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
127-6577
Mfr. Part No.:
AT32UC3A1128-AUT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

AT32

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

AVR32

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

66MHz

RAM Size

32 kB

USB Channels

1 x Device, 1 x OTG

Number of PWM Units

1

Typical Operating Supply Voltage

3.3 V

Height

1.05mm

ADCs

1(8 x 10 bit)

Length

14mm

Minimum Operating Temperature

-40 °C

Dimensions

14 x 14 x 1.05mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Width

14mm

Instruction Set Architecture

RISC

Program Memory Type

Flash

Pulse Width Modulation

1(7 x 16 bit)