Renesas Electronics, 16bit RL78, RL78/L1A Microcontroller, 24MHz, 69 kB Flash, 100-Pin LFQFP
- RS Stock No.:
- 126-7330
- Mfr. Part No.:
- R5F11MPFAFB#30
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 126-7330
- Mfr. Part No.:
- R5F11MPFAFB#30
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RL78/L1A | |
| Package Type | LFQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 69 kB | |
| Maximum Frequency | 24MHz | |
| RAM Size | 5.5 kB | |
| USB Channels | 0 | |
| Typical Operating Supply Voltage | 1.8 → 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 14.1 x 14.1 x 1.55mm | |
| Instruction Set Architecture | CISC Harvard | |
| Width | 14.1mm | |
| Length | 14.1mm | |
| Height | 1.55mm | |
| ADCs | 1(14 x 12 bit) | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RL78/L1A | ||
Package Type LFQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 69 kB | ||
Maximum Frequency 24MHz | ||
RAM Size 5.5 kB | ||
USB Channels 0 | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 14.1 x 14.1 x 1.55mm | ||
Instruction Set Architecture CISC Harvard | ||
Width 14.1mm | ||
Length 14.1mm | ||
Height 1.55mm | ||
ADCs 1(14 x 12 bit) | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
- COO (Country of Origin):
- JP
