Renesas Electronics, 16bit RL78, RL78/G1A Microcontroller, 32MHz, 48 kB Flash, 32-Pin HWQFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
126-7322
Mfr. Part No.:
R5F10EBDANA#U0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/G1A

Package Type

HWQFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

48 kB

Maximum Frequency

32MHz

RAM Size

3 kB

USB Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Minimum Operating Temperature

-40 °C

Dimensions

5.05 x 5.05 x 0.8mm

Height

0.8mm

Instruction Set Architecture

CISC Harvard

ADCs

1(18 x 12 bit), 1(18 x 8 bit)

Program Memory Type

Flash

Length

5.05mm

Width

5.05mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
JP