Renesas Electronics, 32bit RX, RX63T Microcontroller, 100MHz, 384 kB Flash, 100-Pin LQFP

Bulk discount available

Subtotal (1 unit)*

£8.67

(exc. VAT)

£10.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£8.67
5 - 9£7.68
10 - 49£7.28
50 - 99£6.15
100 +£5.99

*price indicative

Packaging Options:
RS Stock No.:
126-2488
Mfr. Part No.:
R5F563TCEDFP#V1
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX63T

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RX

Data Bus Width

32bit

Program Memory Size

384 kB

Maximum Frequency

100MHz

RAM Size

32 kB

USB Channels

0

Typical Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Number of ADC Units

2

Length

14.1mm

ADCs

1(12 x 10 bit), 1(8 x 12 bit)

Height

1.55mm

Width

14.1mm

Instruction Set Architecture

CISC Harvard

Dimensions

14.1 x 14.1 x 1.55mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
CN