Renesas Electronics, 32bit RX, RX63T Microcontroller, 100MHz, 256 kB Flash, 100-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
126-2486
Mfr. Part No.:
R5F563TBEDFP#V0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX63T

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RX

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

100MHz

RAM Size

24 kB

USB Channels

0

Typical Operating Supply Voltage

3 V

Height

1.55mm

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Number of ADC Units

2

ADCs

1(12 x 10 bit), 1(8 x 12 bit)

Minimum Operating Temperature

-40 °C

Dimensions

14.1 x 14.1 x 1.55mm

Length

14.1mm

Instruction Set Architecture

CISC Harvard

Width

14.1mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy