Renesas Electronics, 32bit RX, RX63N Microcontroller, 100MHz, 1 MB Flash, 100-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
126-2481
Mfr. Part No.:
R5F563NWDDFP#V0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX63N

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RX

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

100MHz

RAM Size

192 kB

USB Channels

1

Typical Operating Supply Voltage

2.7 → 3.6 V

ADCs

1(14 x 12 bit), 1(8 x 10 bit)

Length

14.1mm

Height

1.55mm

Minimum Operating Temperature

-40 °C

Number of ADC Units

2

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

CISC Harvard

Width

14.1mm

Dimensions

14.1 x 14.1 x 1.55mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy