Renesas Electronics, 32bit RX, RX63N Microcontroller, 100MHz, 1 MB Flash, 144-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
126-2480
Mfr. Part No.:
R5F563NWDDFB#V0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX63N

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

RX

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

100MHz

RAM Size

192 kB

USB Channels

1

Typical Operating Supply Voltage

2.7 → 3.6 V

Instruction Set Architecture

CISC Harvard

Width

20.1mm

Height

1.55mm

ADCs

1(21 x 12 bit), 1(8 x 10 bit)

Length

20.1mm

Number of ADC Units

2

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

20.1 x 20.1 x 1.55mm

COO (Country of Origin):
CN