Renesas Electronics, 32bit RX, RX63N Microcontroller, 100MHz, 1 MB Flash, 176-Pin LFBGA

Unavailable
RS will no longer stock this product.
RS Stock No.:
126-2476
Mfr. Part No.:
R5F563NBDDBG#U0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX63N

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

176

Device Core

RX

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

2

Typical Operating Supply Voltage

2.7 → 3.6 V

Program Memory Type

Flash

Number of ADC Units

2

Length

13mm

ADCs

1(21 x 12 bit), 1(8 x 10 bit)

Maximum Operating Temperature

+85 °C

Height

0.95mm

Instruction Set Architecture

CISC Harvard

Width

13mm

Dimensions

13 x 13 x 0.95mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP