Renesas Electronics, 32bit RX, RX63N Microcontroller, 100MHz, 1 MB Flash, 176-Pin LFBGA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
126-2474
Mfr. Part No.:
R5F563NBCDBG#U0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX63N

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

176

Device Core

RX

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

2

Typical Operating Supply Voltage

2.7 → 3.6 V

Length

13mm

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of ADC Units

2

Height

0.95mm

Instruction Set Architecture

CISC Harvard

Dimensions

13 x 13 x 0.95mm

Minimum Operating Temperature

-40 °C

Width

13mm

ADCs

1(21 x 12 bit), 1(8 x 10 bit)

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy