Microchip PIC18LF67K40-I/MR, 8bit PIC18 Microcontroller, PIC18LF, 64MHz, 128 kB Flash, 64-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 2)

£0.60

(exc. VAT)

£0.72

(inc. VAT)

RS Stock No.:
126-2149
Mfr. Part No.:
PIC18LF67K40-I/MR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18LF

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC18

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

64MHz

RAM Size

3.562 kB

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Pulse Width Modulation

1(2 x 10 bit)

Program Memory Type

Flash

Width

9mm

Height

0.95mm

ADCs

1(47 x 10 bit)

Dimensions

9 x 9 x 0.95mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Length

9mm