Microchip PIC18LF66K40-I/PT, 8bit PIC18 Microcontroller, PIC18LF, 64MHz, 64 kB Flash, 64-Pin TQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
126-2146
Mfr. Part No.:
PIC18LF66K40-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18LF

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC18

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

3.562 kB

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Program Memory Type

Flash

Pulse Width Modulation

1(2 x 10 bit)

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Dimensions

10 x 10 x 1.05mm

Width

10mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Height

1.05mm

Length

10mm

ADCs

1(45 x 10 bit)