Microchip PIC18LF66K40-I/PT, 8bit PIC18 Microcontroller, PIC18, 64MHz, 64 kB Flash, 64-Pin TQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
134-5601
Mfr. Part No.:
PIC18LF66K40-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC18

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

3.562 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of UART Channels

5

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

2

Number of CAN Channels

0

Number of USART Channels

5

Height

1.05mm

ADCs

1(45 x 10 bit)

Length

10mm

Maximum Operating Temperature

+85 °C

Number of LIN Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Width

10mm

Number of ADC Units

1

Program Memory Type

Flash

Number of Ethernet Channels

0

Dimensions

10 x 10 x 1.05mm

Number of PCI Channels

0

Pulse Width Modulation

1 (2 x 10 bit)