Microchip PIC18LF66K40-I/MR, 8bit PIC18 Microcontroller, PIC18LF, 64MHz, 64 kB Flash, 64-Pin QFN

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 40)

£17.68

(exc. VAT)

£21.22

(inc. VAT)

RS Stock No.:
126-2145
Mfr. Part No.:
PIC18LF66K40-I/MR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18LF

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC18

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

3.562 kB

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

1.8 → 3.6 V

ADCs

1(45 x 10 bit)

Program Memory Type

Flash

Dimensions

9 x 9 x 0.95mm

Pulse Width Modulation

1(2 x 10 bit)

Width

9mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Length

9mm

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy