Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 128 kB Flash, 64-Pin QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
126-2136
Mfr. Part No.:
PIC18F67K40-E/MR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

64MHz

RAM Size

3.562 kB

USB Channels

0

Number of PWM Units

1 x 10 bit

Typical Operating Supply Voltage

2.3 → 5.5 V

Maximum Operating Temperature

+125 °C

Number of ADC Units

1

Pulse Width Modulation

1 (2 x 10 bit)

Minimum Operating Temperature

-40 °C

Dimensions

9 x 9 x 0.95mm

Instruction Set Architecture

RISC

Width

9mm

Height

0.95mm

Program Memory Type

Flash

ADCs

47 x 10 bit

Length

9mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy