Renesas Electronics, 32bit RX, RX631 Microcontroller MCU, 100MHz, 1.5 MB Flash, 145-Pin TFLGA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
126-0584
Mfr. Part No.:
R5F5631DCDLK#U0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX631

Package Type

TFLGA

Mounting Type

Surface Mount

Pin Count

145

Device Core

RX

Data Bus Width

32bit

Program Memory Size

1.5 MB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

1

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Height

1.05mm

Width

7mm

Program Memory Type

Flash

Dimensions

7 x 7 x 1.05mm

Minimum Operating Temperature

-40 °C

Length

7mm

ADCs

1(21 x 12 bit), 1(8 x 10 bit)

Instruction Set Architecture

CISC Harvard

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy