Renesas Electronics, 32bit RX, RX631 Microcontroller MCU, 100MHz, 768 kB Flash, 144-Pin LQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
126-0578
Mfr. Part No.:
R5F5631ADDFB#V0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX631

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

RX

Data Bus Width

32bit

Program Memory Size

768 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

1

Typical Operating Supply Voltage

2.7 → 3.6 V

Width

20.1mm

Instruction Set Architecture

CISC Harvard

Dimensions

20.1 x 20.1 x 1.55mm

Program Memory Type

Flash

Number of ADC Units

2

Height

1.55mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

20.1mm

ADCs

1(21 x 12 bit), 1(8 x 10 bit)