Renesas Electronics, 32bit RX, RX631 Microcontroller MCU, 100MHz, 768 kB Flash, 176-Pin LFBGA

Unavailable
RS will no longer stock this product.
RS Stock No.:
126-0574
Mfr. Part No.:
R5F5631ACDBG#U0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX631

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

176

Device Core

RX

Data Bus Width

32bit

Program Memory Size

768 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

2

Typical Operating Supply Voltage

2.7 → 3.6 V

Maximum Operating Temperature

+85 °C

Length

13mm

Number of ADC Units

2

Program Memory Type

Flash

Height

0.95mm

ADCs

1(21 x 12 bit), 1(8 x 10 bit)

Width

13mm

Instruction Set Architecture

CISC Harvard

Minimum Operating Temperature

-40 °C

Dimensions

13 x 13 x 0.95mm

COO (Country of Origin):
JP