Renesas Electronics, 32bit RX, RX631 Microcontroller MCU, 100MHz, 512 kB Flash, 100-Pin TFLGA

Stock information currently inaccessible
RS Stock No.:
126-0570
Mfr. Part No.:
R5F56318CDLJ#U0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX631

Package Type

TFLGA

Mounting Type

Surface Mount

Pin Count

100

Device Core

RX

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

1

Typical Operating Supply Voltage

2.7 → 3.6 V

Height

1.05mm

Width

7mm

Instruction Set Architecture

CISC Harvard

Dimensions

7 x 7 x 1.05mm

Minimum Operating Temperature

-40 °C

Length

7mm

ADCs

1(14 x 12 bit), 1(8 x 10 bit)

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Number of ADC Units

2

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy