Renesas Electronics, 32bit RX, RX631 Microcontroller MCU, 100MHz, 512 kB Flash, 144-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
126-0568
Mfr. Part No.:
R5F56318CDFB#V0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX631

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

RX

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

1

Typical Operating Supply Voltage

2.7 → 3.6 V

Length

20.1mm

ADCs

1(21 x 12 bit), 1(8 x 10 bit)

Dimensions

20.1 x 20.1 x 1.55mm

Instruction Set Architecture

CISC Harvard

Width

20.1mm

Height

1.55mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Number of ADC Units

2

Program Memory Type

Flash

COO (Country of Origin):
CN