Renesas Electronics, 32bit RX, RX631 Microcontroller MCU, 100MHz, 256 kB Flash, 176-Pin LFBGA

Stock information currently inaccessible
RS Stock No.:
126-0563
Mfr. Part No.:
R5F56316CDBG#U0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX631

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

176

Device Core

RX

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

2

Typical Operating Supply Voltage

2.7 → 3.6 V

Dimensions

13 x 13 x 0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Number of ADC Units

2

Length

13mm

ADCs

1(21 x 12 bit), 1(8 x 10 bit)

Instruction Set Architecture

CISC Harvard

Width

13mm

Height

0.95mm

COO (Country of Origin):
JP