Renesas Electronics, 32bit RX, RX630 Microcontroller MCU, 100MHz, 1.5 MB Flash, 176-Pin LFBGA

Unavailable
RS will no longer stock this product.
RS Stock No.:
126-0556
Mfr. Part No.:
R5F5630DCDBG#U0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX630

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

176

Device Core

RX

Data Bus Width

32bit

Program Memory Size

1.5 MB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

1

Typical Operating Supply Voltage

2.7 → 3.6 V

ADCs

1(21 x 12 bit), 1(8 x 10 bit)

Length

13mm

Height

0.95mm

Minimum Operating Temperature

-40 °C

Number of ADC Units

2

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

CISC Harvard

Width

13mm

Dimensions

13 x 13 x 0.95mm

COO (Country of Origin):
JP