Renesas Electronics, 32bit RX, RX62T Microcontroller MCU, 100MHz, 256 kB Flash, 100-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
126-0550
Mfr. Part No.:
R5F562TAEDFP#V3
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX62T

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RX

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

100MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

2.7 → 3.6 V

Pulse Width Modulation

1(4 x 16 bit)

Minimum Operating Temperature

-40 °C

Dimensions

14.1 x 14.1 x 1.55mm

Program Memory Type

Flash

Width

14.1mm

Height

1.55mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

2

Instruction Set Architecture

CISC Harvard

ADCs

1(12 x 10 bit), 1(8 x 12 bit)

Length

14.1mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy