Renesas Electronics, 32bit RX, RX62T Microcontroller MCU, 100MHz, 256 kB Flash, 80-Pin LQFP

Bulk discount available

Subtotal (1 unit)*

£6.65

(exc. VAT)

£7.98

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£6.65
5 - 9£5.91
10 - 49£5.59
50 - 99£4.72
100 +£4.60

*price indicative

Packaging Options:
RS Stock No.:
126-0547
Mfr. Part No.:
R5F562TAEDFF#V1
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX62T

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

RX

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

100MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

2.7 → 3.6 V

Height

1.55mm

Minimum Operating Temperature

-40 °C

Width

14.1mm

Instruction Set Architecture

CISC Harvard

ADCs

1(4 x 10 bit), 1(8 x 12 bit)

Length

14.1mm

Pulse Width Modulation

1(4 x 16 bit)

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Dimensions

14.1 x 14.1 x 1.55mm