Renesas Electronics, 32bit RX, RX62T Microcontroller MCU, 100MHz, 256 kB Flash, 80-Pin LQFP
- RS Stock No.:
- 126-0545
- Mfr. Part No.:
- R5F562TADDFF#V3
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 126-0545
- Mfr. Part No.:
- R5F562TADDFF#V3
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RX62T | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 80 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 100MHz | |
| RAM Size | 16 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Typical Operating Supply Voltage | 4 → 5.5 V | |
| Dimensions | 14.1 x 14.1 x 1.55mm | |
| Width | 14.1mm | |
| Height | 1.55mm | |
| Pulse Width Modulation | 1(4 x 16 bit) | |
| Length | 14.1mm | |
| ADCs | 1(4 x 10 bit), 1(8 x 12 bit) | |
| Instruction Set Architecture | CISC Harvard | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 2 | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX62T | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 80 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 100MHz | ||
RAM Size 16 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Typical Operating Supply Voltage 4 → 5.5 V | ||
Dimensions 14.1 x 14.1 x 1.55mm | ||
Width 14.1mm | ||
Height 1.55mm | ||
Pulse Width Modulation 1(4 x 16 bit) | ||
Length 14.1mm | ||
ADCs 1(4 x 10 bit), 1(8 x 12 bit) | ||
Instruction Set Architecture CISC Harvard | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 2 | ||
Minimum Operating Temperature -40 °C | ||
