Renesas Electronics, 32bit RX, RX62T Microcontroller MCU, 100MHz, 64 kB Flash, 64-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
126-0542
Mfr. Part No.:
R5F562T6EDFM#V3
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX62T

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RX

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

100MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

2.7 → 3.6 V

Width

10.1mm

Height

1.55mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC Harvard

Pulse Width Modulation

1(4 x 16 bit)

Dimensions

10.1 x 10.1 x 1.55mm

Number of ADC Units

1

ADCs

1(8 x 12 bit)

Maximum Operating Temperature

+85 °C

Length

10.1mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy