Renesas Electronics, 32bit RX, RX62N Microcontroller MCU, 100MHz, 512 kB Flash, 145-Pin TFLGA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
126-0539
Mfr. Part No.:
R5F562N8BDLE#U0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX62N

Package Type

TFLGA

Mounting Type

Surface Mount

Pin Count

145

Device Core

RX

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

100MHz

RAM Size

96 kB

USB Channels

2

Typical Operating Supply Voltage

2.7 → 3.6 V

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Height

1.2mm

Width

9mm

Instruction Set Architecture

CISC Harvard

Dimensions

9 x 9 x 1.2mm

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Length

9mm

ADCs

1(8 x 10 bit), 1(8 x 12 bit)

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy