Renesas Electronics, 32bit RX, RX62N Microcontroller MCU, 100MHz, 384 kB Flash, 176-Pin LFBGA

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
126-0536
Mfr. Part No.:
R5F562N7ADBG#U0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX62N

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

176

Device Core

RX

Data Bus Width

32bit

Program Memory Size

384 kB

Maximum Frequency

100MHz

RAM Size

64 kB

USB Channels

2

Typical Operating Supply Voltage

2.7 → 3.6 V

Dimensions

13 x 13 x 1.05mm

Height

1.05mm

Instruction Set Architecture

CISC Harvard

Width

13mm

ADCs

1(8 x 10 bit), 1(8 x 12 bit)

Length

13mm

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

COO (Country of Origin):
JP