Renesas Electronics, 32bit RX, RX621 Microcontroller MCU, 100MHz, 384 kB Flash, 145-Pin TFLGA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
126-0533
Mfr. Part No.:
R5F56217BDLE#U0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX621

Package Type

TFLGA

Mounting Type

Surface Mount

Pin Count

145

Device Core

RX

Data Bus Width

32bit

Program Memory Size

384 kB

Maximum Frequency

100MHz

RAM Size

64 kB

USB Channels

2

Typical Operating Supply Voltage

2.7 → 3.6 V

Height

1.2mm

Dimensions

9 x 9 x 1.2mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC Harvard

Width

9mm

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Number of ADC Units

1

Length

9mm

ADCs

1(8 x 10 bit), 1(8 x 12 bit)

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy