Renesas Electronics, 32bit RX, RX610 Microcontroller MCU, 100MHz, 1.5 MB Flash, 176-Pin LFBGA
- RS Stock No.:
- 126-0530
- Mfr. Part No.:
- R5F56107WNBG#U0
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 126-0530
- Mfr. Part No.:
- R5F56107WNBG#U0
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RX610 | |
| Package Type | LFBGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 176 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.5 MB | |
| Maximum Frequency | 100MHz | |
| RAM Size | 128 kB | |
| USB Channels | 0 | |
| Typical Operating Supply Voltage | 3 → 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Height | 1.05mm | |
| Instruction Set Architecture | CISC Harvard | |
| ADCs | 1(16 x 10 bit) | |
| Dimensions | 13 x 13 x 1.05mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 13mm | |
| Width | 13mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX610 | ||
Package Type LFBGA | ||
Mounting Type Surface Mount | ||
Pin Count 176 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 1.5 MB | ||
Maximum Frequency 100MHz | ||
RAM Size 128 kB | ||
USB Channels 0 | ||
Typical Operating Supply Voltage 3 → 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Height 1.05mm | ||
Instruction Set Architecture CISC Harvard | ||
ADCs 1(16 x 10 bit) | ||
Dimensions 13 x 13 x 1.05mm | ||
Minimum Operating Temperature -40 °C | ||
Length 13mm | ||
Width 13mm | ||
- COO (Country of Origin):
- JP
