Renesas Electronics, 32bit RX, RX231 Microcontroller MCU, 54MHz, 384 kB Flash, 64-Pin LQFP
- RS Stock No.:
- 126-0527
- Mfr. Part No.:
- R5F52317ADFM#30
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 126-0527
- Mfr. Part No.:
- R5F52317ADFM#30
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RX231 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 384 kB | |
| Maximum Frequency | 54MHz | |
| RAM Size | 64 kB | |
| USB Channels | 1 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| ADCs | 12 x 12 bit | |
| Length | 10.1mm | |
| Instruction Set Architecture | CISC Harvard | |
| Width | 10.1mm | |
| Height | 1.55mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 10.1 x 10.1 x 1.55mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX231 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 384 kB | ||
Maximum Frequency 54MHz | ||
RAM Size 64 kB | ||
USB Channels 1 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
ADCs 12 x 12 bit | ||
Length 10.1mm | ||
Instruction Set Architecture CISC Harvard | ||
Width 10.1mm | ||
Height 1.55mm | ||
Minimum Operating Temperature -40 °C | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 10.1 x 10.1 x 1.55mm | ||
- COO (Country of Origin):
- CN
