Renesas Electronics, 32bit RX, RX210 Microcontroller MCU, 50MHz, 384 kB Flash, 100-Pin LQFP

Stock information currently inaccessible
RS Stock No.:
126-0525
Mfr. Part No.:
R5F52107CDFP#30
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX210

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RX

Data Bus Width

32bit

Program Memory Size

384 kB

Maximum Frequency

50MHz

RAM Size

64 kB

USB Channels

0

Typical Operating Supply Voltage

1.62 → 5.5 V

Number of ADC Units

1

Height

1.55mm

ADCs

1(16 x 12 bit)

Width

14.1mm

Instruction Set Architecture

CISC Harvard

Length

14.1mm

Dimensions

14.1 x 14.1 x 1.55mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy