Renesas Electronics, 32bit RX, RX111 Microcontroller MCU, 32MHz, 384 kB Flash, 48-Pin LQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
126-0515
Mfr. Part No.:
R5F51117ADFL#3A
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX111

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

RX

Data Bus Width

32bit

Program Memory Size

384 kB

Maximum Frequency

32MHz

RAM Size

64 kB

USB Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

ADCs

1(14 x 12 bit)

Length

7.1mm

Minimum Operating Temperature

-40 °C

Width

7.1mm

Instruction Set Architecture

CISC Harvard

Dimensions

7.1 x 7.1 x 1.5mm

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Number of ADC Units

1

Height

1.5mm

COO (Country of Origin):
CN