Renesas Electronics, 16bit RL78, RL78/I1D Microcontroller MCU, 24MHz, 16 kB Flash, 24-Pin HWQFN
- RS Stock No.:
- 126-0510
- Mfr. Part No.:
- R5F1177AGNA#U0
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 126-0510
- Mfr. Part No.:
- R5F1177AGNA#U0
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RL78/I1D | |
| Package Type | HWQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 24 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 24MHz | |
| RAM Size | 2 kB | |
| USB Channels | 0 | |
| Typical Operating Supply Voltage | 1.6 → 3.6 V | |
| Program Memory Type | Flash | |
| Length | 4.05mm | |
| ADCs | 6 x 12 bit | |
| Height | 0.8mm | |
| Width | 4.05mm | |
| Maximum Operating Temperature | +105 °C | |
| Number of ADC Units | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 4.05 x 4.05 x 0.8mm | |
| Instruction Set Architecture | CISC Harvard | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RL78/I1D | ||
Package Type HWQFN | ||
Mounting Type Surface Mount | ||
Pin Count 24 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 24MHz | ||
RAM Size 2 kB | ||
USB Channels 0 | ||
Typical Operating Supply Voltage 1.6 → 3.6 V | ||
Program Memory Type Flash | ||
Length 4.05mm | ||
ADCs 6 x 12 bit | ||
Height 0.8mm | ||
Width 4.05mm | ||
Maximum Operating Temperature +105 °C | ||
Number of ADC Units 1 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4.05 x 4.05 x 0.8mm | ||
Instruction Set Architecture CISC Harvard | ||
