Renesas Electronics, 8bit RL78-S1, RL78/G10 Microcontroller MCU, 20MHz, 4 kB Flash, 16-Pin SSOP
- RS Stock No.:
- 126-0507
- Mfr. Part No.:
- R5F10Y47DSP#30
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 126-0507
- Mfr. Part No.:
- R5F10Y47DSP#30
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RL78/G10 | |
| Package Type | SSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 16 | |
| Device Core | RL78-S1 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 512 B | |
| USB Channels | 0 | |
| Typical Operating Supply Voltage | 2 → 5.5 V | |
| ADCs | 7 x 8/10 bit | |
| Length | 5.35mm | |
| Height | 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Instruction Set Architecture | CISC Harvard | |
| Width | 4.6mm | |
| Dimensions | 5.35 x 4.6 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RL78/G10 | ||
Package Type SSOP | ||
Mounting Type Surface Mount | ||
Pin Count 16 | ||
Device Core RL78-S1 | ||
Data Bus Width 8bit | ||
Program Memory Size 4 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 512 B | ||
USB Channels 0 | ||
Typical Operating Supply Voltage 2 → 5.5 V | ||
ADCs 7 x 8/10 bit | ||
Length 5.35mm | ||
Height 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
Instruction Set Architecture CISC Harvard | ||
Width 4.6mm | ||
Dimensions 5.35 x 4.6 x 1.5mm | ||
- COO (Country of Origin):
- MY
