Renesas Electronics RL78, RL78 Microcontroller, 24MHz, 4 kB Flash, 30-Pin LSSOP

Stock information currently inaccessible
RS Stock No.:
125-8087
Mfr. Part No.:
R5F102A7GSP#30
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78

Package Type

LSSOP

Pin Count

30

Device Core

RL78

Program Memory Size

4 kB

Maximum Frequency

24MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of ADC Units

1

Length

9.85mm

ADCs

8 x 8/10 bit

Width

6.1mm

Instruction Set Architecture

CISC

Dimensions

9.85 x 6.1 x 1.2mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Program Memory Type

Flash

Height

1.2mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy