Renesas Electronics RL78, RL78 Microcontroller, 24MHz, 16 kB Flash, 20-Pin LSSOP
- RS Stock No.:
- 125-8085
- Mfr. Part No.:
- R5F1026AGSP#35
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-8085
- Mfr. Part No.:
- R5F1026AGSP#35
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RL78 | |
| Package Type | LSSOP | |
| Pin Count | 20 | |
| Device Core | RL78 | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 24MHz | |
| RAM Size | 1.5 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| ADCs | 1 (11 x 8 bit/11 x 10 bit) | |
| Length | 6.5mm | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 6.5 x 4.4 x 1.15mm | |
| Instruction Set Architecture | CISC | |
| Width | 4.4mm | |
| Height | 1.15mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RL78 | ||
Package Type LSSOP | ||
Pin Count 20 | ||
Device Core RL78 | ||
Program Memory Size 16 kB | ||
Maximum Frequency 24MHz | ||
RAM Size 1.5 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
ADCs 1 (11 x 8 bit/11 x 10 bit) | ||
Length 6.5mm | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 6.5 x 4.4 x 1.15mm | ||
Instruction Set Architecture CISC | ||
Width 4.4mm | ||
Height 1.15mm | ||
- COO (Country of Origin):
- CN
