Renesas Electronics RL78, RL78 Microcontroller, 32MHz, 512 kB Flash, 80-Pin LFQFP
- RS Stock No.:
- 125-8071
- Mfr. Part No.:
- R5F100MLDFA#V0
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 125-8071
- Mfr. Part No.:
- R5F100MLDFA#V0
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RL78 | |
| Package Type | LFQFP | |
| Pin Count | 80 | |
| Device Core | RL78 | |
| Program Memory Size | 512 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 32 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 1.6 → 5.5 V | |
| Number of ADC Units | 1 | |
| Length | 12mm | |
| ADCs | 17 x 8/10 bit | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Width | 12mm | |
| Height | 1.4mm | |
| Instruction Set Architecture | CISC | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 12 x 12 x 1.4mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RL78 | ||
Package Type LFQFP | ||
Pin Count 80 | ||
Device Core RL78 | ||
Program Memory Size 512 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 32 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 1.6 → 5.5 V | ||
Number of ADC Units 1 | ||
Length 12mm | ||
ADCs 17 x 8/10 bit | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Width 12mm | ||
Height 1.4mm | ||
Instruction Set Architecture CISC | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 12 x 12 x 1.4mm | ||
- COO (Country of Origin):
- MY
