Infineon, 32bit ARM Cortex M3, CY8C58LP Microcontroller, 67MHz, 256 kB Flash, 68-Pin QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
124-2969
Mfr. Part No.:
CY8C5868LTI-LP038
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Family Name

CY8C58LP

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

68

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

67MHz

RAM Size

64 kB

USB Channels

1

Number of PWM Units

0

Typical Operating Supply Voltage

1.8 V, 2.5 V, 3.3 V, 5 V

Height

0.95mm

ADCs

3 x 12/20 bit

Width

8mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

8mm

Instruction Set Architecture

RISC

Dimensions

8 x 8 x 0.95mm

Number of ADC Units

2

Operating characteristics
Voltage range: 1.71 to 5.5 V, up to 6 power domains
Temperature range (ambient): –40 to 85 °C [1 Extended temperature parts: –40 to 105 °C
DC to 80-MHz operation
Power modes
Active mode 3.1 mA at 6 MHz, and 15.4 mA at 48 MHz
2-μA sleep mode
300-nA hibernate mode with RAM retention
Boost regulator from 0.5-V input up to 5-V output
Performance
32-bit Arm Cortex-M3 CPU, 32 interrupt inputs
24-channel direct memory access (DMA) controller
24-bit 64-tap fixed-point digital filter processor (DFB)
Memories
Up to 256 KB program flash, with cache and security features
Up to 32 KB additional flash for error correcting code (ECC)
Up to 64 KB RAM
2 KB EEPROM
Digital peripherals
Four 16-bit timer, counter, and PWM (TCPWM) blocks
I2C, 1 Mbps bus speed
USB 2.0 certified Full-Speed (FS) 12 Mbps peripheral interface (TID#10840032) using internal oscillator[2]
Full CAN 2.0b, 16 Rx, 8 Tx buffers
20 to 24 universal digital blocks (UDB), programmable to create any number of functions:
8-, 16-, 24-, and 32-bit timers, counters, and PWMs
I2C, UART, SPI, I2S, LIN 2.0 interfaces
Cyclic redundancy check (CRC)
Pseudo random sequence (PRS) generators
Quadrature decoders
Gate-level logic functions

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy