NXP LPC11U35FET48/501, 32bit ARM Cortex M0 Microcontroller, LPC11U, 50MHz, 64 kB Flash, 48-Pin BGA

Stock information currently inaccessible
RS Stock No.:
124-2319
Mfr. Part No.:
LPC11U35FET48/501,
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

LPC11U

Package Type

BGA

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

50MHz

RAM Size

12 kB

USB Channels

1

Number of SPI Channels

2

Number of CAN Channels

0

Number of UART Channels

0

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

1

Number of USART Channels

1

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

4.6mm

ADCs

8 x 10 bit

Number of Ethernet Channels

0

Height

0.8mm

Number of ADC Units

1

Width

4.6mm

Program Memory Type

Flash

Number of PCI Channels

0

Dimensions

4.6 x 4.6 x 0.8mm

Minimum Operating Temperature

-40 °C

Number of LIN Channels

0

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy